




2604-1101 | |
|---|---|
DigiKey Part Number | 2946-2604-1101-ND |
Manufacturer | |
Manufacturer Product Number | 2604-1101 |
Description | PCB TERMINAL BLOCK; LEVER; 4 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2604-1101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.01000 | ¥20.01 |
| 10 | ¥14.33900 | ¥143.39 |
| 25 | ¥12.50680 | ¥312.67 |
| 50 | ¥11.33580 | ¥566.79 |
| 100 | ¥10.35170 | ¥1,035.17 |
| 250 | ¥9.31536 | ¥2,328.84 |
| 500 | ¥8.70608 | ¥4,353.04 |
| 1,000 | ¥8.22191 | ¥8,221.91 |
| 5,000 | ¥7.46366 | ¥37,318.30 |

















