1476280000 | |
---|---|
DigiKey Part Number | 281-1476280000-ND |
Manufacturer | |
Manufacturer Product Number | 1476280000 |
Description | WIRE END FERRULE, STANDARD, 2.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.08mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.08mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.19200 | ¥21.92 |
25 | ¥1.93080 | ¥48.27 |
50 | ¥1.77340 | ¥88.67 |
100 | ¥1.70440 | ¥170.44 |
300 | ¥1.53060 | ¥459.18 |
500 | ¥1.46102 | ¥730.51 |
1,000 | ¥1.21744 | ¥1,217.44 |
2,500 | ¥1.11313 | ¥2,782.82 |