




2604-1104 | |
|---|---|
DigiKey Part Number | 2946-2604-1104-ND |
Manufacturer | |
Manufacturer Product Number | 2604-1104 |
Description | PCB TERMINAL BLOCK; LEVER; 4 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2604-1104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.10000 | ¥63.10 |
| 10 | ¥44.74600 | ¥447.46 |
| 25 | ¥39.39240 | ¥984.81 |
| 50 | ¥36.11600 | ¥1,805.80 |
| 100 | ¥33.44250 | ¥3,344.25 |
| 250 | ¥30.70020 | ¥7,675.05 |
| 500 | ¥29.12138 | ¥14,560.69 |
| 1,000 | ¥27.88436 | ¥27,884.36 |
















