15.60" (396.24mm) Non-Touch Audio, HDMI, USB Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.60" (396.24mm) Non-Touch Audio, HDMI, USB Monitor
SC0940

SC0940

DigiKey Part Number
2648-SC0940-ND
Manufacturer
Manufacturer Product Number
SC0940
Description
MONITOR 15.60" NON-TOUCH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15.60" (396.24mm) Non-Touch Audio, HDMI, USB Monitor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Audio, HDMI, USB
Manufacturer
Raspberry Pi
Dot Pixels
1920 x 1080
Packaging
Box
Diagonal Screen Size
15.60" (396.24mm)
Part Status
Active
Display Type
LCD
Touchscreen
Non-Touch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥929.43000¥929.43