


SC1228 | |
|---|---|
DigiKey Part Number | 2648-SC1228-ND |
Manufacturer | |
Manufacturer Product Number | SC1228 |
Description | MONITOR 15.60" NON-TOUCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15.60" (396.24mm) Non-Touch Audio, HDMI, USB Monitor |
Datasheet | Datasheet |
Category | Interface Audio, HDMI, USB |
Manufacturer Raspberry Pi | Dot Pixels 1920 x 1080 |
Packaging Box | Diagonal Screen Size 15.60" (396.24mm) |
Part Status Active | Display Type LCD |
Touchscreen Non-Touch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥928.39000 | ¥928.39 |








