2604-1302 | ||
---|---|---|
DigiKey Part Number | 2946-2604-1302-ND | |
Manufacturer | ||
Manufacturer Product Number | 2604-1302 | |
Description | PCB TERMINAL BLOCK; LEVER; 4 MM; | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2604-1302 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥20.67900 | ¥206.79 |
25 | ¥19.37080 | ¥484.27 |
50 | ¥17.21820 | ¥860.91 |
100 | ¥16.84390 | ¥1,684.39 |
250 | ¥15.53372 | ¥3,883.43 |
500 | ¥14.03650 | ¥7,018.25 |
1,000 | ¥12.44578 | ¥12,445.78 |
5,000 | ¥11.69715 | ¥58,485.75 |