
216-207 | |
|---|---|
DigiKey Part Number | 2946-216-207-ND |
Manufacturer | |
Manufacturer Product Number | 216-207 |
Description | FERRULE; SLEEVE FOR 4 MM / AWG 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 10.00mm | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.28200 | ¥22.82 |
| 25 | ¥2.14000 | ¥53.50 |
| 50 | ¥2.03600 | ¥101.80 |
| 100 | ¥1.93840 | ¥193.84 |
| 250 | ¥1.81696 | ¥454.24 |
| 500 | ¥1.73014 | ¥865.07 |
| 1,000 | ¥1.64752 | ¥1,647.52 |
| 2,500 | ¥1.54427 | ¥3,860.68 |











