
206-1204 | |
|---|---|
DigiKey Part Number | 2946-206-1204-ND |
Manufacturer | |
Manufacturer Product Number | 206-1204 |
Description | VARIOCRIMP 4 CRIMPING TOOL; FOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 4.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,184.24000 | ¥3,184.24 |
| 5 | ¥2,951.61000 | ¥14,758.05 |
| 10 | ¥2,856.82700 | ¥28,568.27 |
| 25 | ¥2,736.32120 | ¥68,408.03 |











