2273-203 | ||
---|---|---|
DigiKey Part Number | 2946-2273-203-ND | |
Manufacturer | ||
Manufacturer Product Number | 2273-203 | |
Description | PUSHWIRE SPLICING CONNECTOR; 3- | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 16-20 AWG Transparent - Orange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 16-20 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.74840 | ¥68.71 |
50 | ¥2.58760 | ¥129.38 |
100 | ¥2.47920 | ¥247.92 |
250 | ¥2.26348 | ¥565.87 |
500 | ¥2.15578 | ¥1,077.89 |
1,000 | ¥1.77847 | ¥1,778.47 |
2,500 | ¥1.61685 | ¥4,042.12 |