221-415/K194-4045 | ||
---|---|---|
DigiKey Part Number | 2946-221-415/K194-4045-ND | |
Manufacturer | ||
Manufacturer Product Number | 221-415/K194-4045 | |
Description | SPLICE LEVER 24-12AWG 5POS 25PC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 5 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.29000 | ¥168.29 |
10 | ¥145.81400 | ¥1,458.14 |
25 | ¥138.20600 | ¥3,455.15 |
50 | ¥136.20300 | ¥6,810.15 |
100 | ¥120.17910 | ¥12,017.91 |
250 | ¥112.16728 | ¥28,041.82 |
500 | ¥109.76358 | ¥54,881.79 |