
221-612/K194-4045 | |
|---|---|
DigiKey Part Number | 2946-221-612/K194-4045-ND |
Manufacturer | |
Manufacturer Product Number | 221-612/K194-4045 |
Description | SPLICE LEVER 10AWG 2POS 50PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 10 AWG Transparent - Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 10 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Orange | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥318.46000 | ¥318.46 |
| 10 | ¥270.67600 | ¥2,706.76 |
| 25 | ¥253.73680 | ¥6,343.42 |
| 50 | ¥241.63180 | ¥12,081.59 |
| 100 | ¥230.10920 | ¥23,010.92 |
| 250 | ¥215.72164 | ¥53,930.41 |









