221-613/K194-4045 | ||
---|---|---|
DigiKey Part Number | 2946-221-613/K194-4045-ND | |
Manufacturer | ||
Manufacturer Product Number | 221-613/K194-4045 | |
Description | COMPACT SPLICING CONNEC 30PC BOX | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 10-20 AWG Transparent - Orange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 10-20 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.08000 | ¥199.08 |
10 | ¥174.34200 | ¥1,743.42 |
25 | ¥166.80400 | ¥4,170.10 |
50 | ¥161.42360 | ¥8,071.18 |
100 | ¥156.04330 | ¥15,604.33 |
250 | ¥147.43428 | ¥36,858.57 |
500 | ¥143.12964 | ¥71,564.82 |