


221-615/K194-4045 | |
|---|---|
DigiKey Part Number | 2946-221-615/K194-4045-ND |
Manufacturer | |
Manufacturer Product Number | 221-615/K194-4045 |
Description | SPLICE LEVER 10-20AWG 5POS 15PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 10-20 AWG Transparent - Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 5 | |
Termination | Push In | |
Wire Gauge | 10-20 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Orange | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥199.62000 | ¥199.62 |
| 10 | ¥169.67300 | ¥1,696.73 |
| 25 | ¥159.05120 | ¥3,976.28 |
| 50 | ¥151.46160 | ¥7,573.08 |
| 100 | ¥144.23580 | ¥14,423.58 |
| 250 | ¥135.21452 | ¥33,803.63 |
| 500 | ¥128.76964 | ¥64,384.82 |








