221-2401_K000-0002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221-2401/K000-0002

DigiKey Part Number
2946-221-2401/K000-0002-ND
Manufacturer
Manufacturer Product Number
221-2401/K000-0002
Description
CONN SPLICE 12-20AWG BOX OF 60
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Push In 12-20 AWG Transparent - Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Push In
Wire Gauge
12-20 AWG
Insulation
Fully Insulated
Features
Releasable
Color
Transparent - Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,713
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥275.12000¥275.12
10¥233.80200¥2,338.02
25¥219.16360¥5,479.09
50¥208.70780¥10,435.39
100¥198.75470¥19,875.47
250¥186.32636¥46,581.59
Manufacturers Standard Package