
V15S-G-0.3M-PUR-WAGO | |
|---|---|
DigiKey Part Number | 2046-V15S-G-0.3M-PUR-WAGO-ND |
Manufacturer | |
Manufacturer Product Number | V15S-G-0.3M-PUR-WAGO |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Male to Terminals 0.98' (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 05 pos Male to Terminals | |
Length | 0.98' (300.0mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥481.37000 | ¥481.37 |


