
221-613 | |
|---|---|
DigiKey Part Number | 2946-221-613-ND |
Manufacturer | |
Manufacturer Product Number | 221-613 |
Description | COMPACT SPLICING CONNECTOR BULK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 10-20 AWG Transparent - Orange |
Datasheet | Datasheet |
EDA/CAD Models | 221-613 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 10-20 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Orange | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥8.86500 | ¥88.65 |
| 25 | ¥8.31240 | ¥207.81 |
| 50 | ¥7.91380 | ¥395.69 |
| 100 | ¥7.53600 | ¥753.60 |
| 250 | ¥7.06376 | ¥1,765.94 |
| 500 | ¥6.72638 | ¥3,363.19 |
| 1,000 | ¥6.40519 | ¥6,405.19 |
| 3,000 | ¥5.92760 | ¥17,782.80 |











