282-311 | ||
---|---|---|
DigiKey Part Number | 2946-282-311-ND | |
Manufacturer | ||
Manufacturer Product Number | 282-311 | |
Description | END AND INTERMEDIATE PLATE; 4 MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥16.58400 | ¥165.84 |
25 | ¥15.87840 | ¥396.96 |
50 | ¥15.52480 | ¥776.24 |
100 | ¥14.82010 | ¥1,482.01 |
250 | ¥13.40816 | ¥3,352.04 |
500 | ¥12.34974 | ¥6,174.87 |
1,000 | ¥10.58552 | ¥10,585.52 |
2,500 | ¥9.87982 | ¥24,699.55 |