282-312 | |
---|---|
DigiKey Part Number | 2946-282-312-ND |
Manufacturer | |
Manufacturer Product Number | 282-312 |
Description | END AND INTERMEDIATE PLATE; 4 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
25 | ¥15.87960 | ¥396.99 |
100 | ¥14.82110 | ¥1,482.11 |
1,000 | ¥10.58630 | ¥10,586.30 |
5,000 | ¥9.38651 | ¥46,932.55 |