216-108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216-108

DigiKey Part Number
2946-216-108-ND
Manufacturer
Manufacturer Product Number
216-108
Description
FERRULE; SLEEVE FOR 6 MM / AWG 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
10 AWG (6.00mm²)
Length - Overall
12.00mm
Length - Pin
12.00mm
Color
Silver (Non-Insulated)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,810
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥1.19100¥11.91
25¥1.11160¥27.79
50¥1.05840¥52.92
100¥1.00800¥100.80
250¥0.94504¥236.26
500¥0.89988¥449.94
1,000¥0.85680¥856.80
2,500¥0.80313¥2,007.83
Manufacturers Standard Package