2606-3102%2F020-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2606-3102%2F020-000
PCB Terminal Blocks and Pluggable Connectors for Power Electronics

2606-3105/020-000

DigiKey Part Number
2946-2606-3105/020-000-ND
Manufacturer
Manufacturer Product Number
2606-3105/020-000
Description
PCB TERMINAL BLOCK; LEVER; 6 MM;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2606-3105/020-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.295" (7.50mm)
Mating Orientation
Vertical with Board
Current
31 A
Voltage
600 V
Wire Gauge
8-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Lever Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.64000¥132.64
10¥94.47000¥944.70
25¥84.00440¥2,100.11
50¥77.73620¥3,886.81
100¥72.69430¥7,269.43
250¥67.59352¥16,898.38
500¥64.68732¥32,343.66
1,000¥62.42670¥62,426.70
Manufacturers Standard Package