2606-1102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2606-1102
PCB Terminal Blocks and Pluggable Connectors for Power Electronics

2606-1103/020-000

DigiKey Part Number
2946-2606-1103/020-000-ND
Manufacturer
Manufacturer Product Number
2606-1103/020-000
Description
PCB TERMINAL BLOCK; LEVER; 6 MM;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2606-1103/020-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.295" (7.50mm)
Mating Orientation
Horizontal with Board
Current
31 A
Voltage
600 V
Wire Gauge
8-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Lever Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.43000¥84.43
10¥59.87900¥598.79
25¥52.90800¥1,322.70
50¥48.67900¥2,433.95
100¥45.24800¥4,524.80
250¥41.74884¥10,437.21
500¥39.74300¥19,871.50
1,000¥38.17635¥38,176.35
Manufacturers Standard Package