121210600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121210600

121210600

DigiKey Part Number
288-1111-ND
Manufacturer
Manufacturer Product Number
121210600
Description
CONN FERRULE DIN 10AWG
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
10 AWG (6.00mm²)
Length - Overall
12.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115,515
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.67800¥6.78
25¥0.63520¥15.88
50¥0.60360¥30.18
100¥0.57470¥57.47
250¥0.53852¥134.63
500¥0.51270¥256.35
1,000¥0.48815¥488.15
2,500¥0.45750¥1,143.75
Manufacturers Standard Package