




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.107" (2.72mm) Dia | |
Length - Pin | 0.450" (11.43mm) | |
Length - Overall | 0.785" (19.94mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.136" (3.45mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | - | |
Length - Termination | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.16000 | ¥2.16 |
| 10 | ¥1.85900 | ¥18.59 |
| 25 | ¥1.73920 | ¥43.48 |
| 50 | ¥1.65460 | ¥82.73 |
| 100 | ¥1.57640 | ¥157.64 |
| 250 | ¥1.47708 | ¥369.27 |
| 500 | ¥1.40650 | ¥703.25 |
| 1,000 | ¥1.33921 | ¥1,339.21 |
| 2,500 | ¥1.25530 | ¥3,138.25 |













