




Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Non-Insulated |
Series | Termination Crimp |
Packaging Bag | Contact Material Copper |
Part Status Active | Contact Finish Electro-Tin |
Pin Diameter Circular - 0.078" (1.98mm) Dia | Diameter - Barrel ID 0.081" (2.06mm) |
Length - Pin 0.350" (8.89mm) | Length - Termination 0.165" (4.19mm) |
Length - Overall 0.680" (17.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.97000 | ¥1.97 |
| 10 | ¥1.65600 | ¥16.56 |
| 25 | ¥1.55080 | ¥38.77 |
| 50 | ¥1.47540 | ¥73.77 |
| 100 | ¥1.40470 | ¥140.47 |
| 250 | ¥1.31680 | ¥329.20 |
| 500 | ¥1.25358 | ¥626.79 |
| 1,000 | ¥1.19368 | ¥1,193.68 |
| 3,000 | ¥1.10460 | ¥3,313.80 |









