Hand Crimper Tool Splices and Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Splices and Terminals
Molex - Quality Handtool Crimps

0192940003

DigiKey Part Number
WM18730-ND
Manufacturer
Manufacturer Product Number
0192940003
Description
TOOL HAND CRIMPER 10-22AWG SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type Feature
Cutter, Stripper
Manufacturer
Molex
For Use With/Related Products
Splices and Terminals
Packaging
Bag
Wire Gauge or Range - AWG
10-22 AWG
Part Status
Active
Ratcheting
No Ratchet
Tool Method
Manual
Wire Entry Location
Side Entry
Tool Type
Hand Crimper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥269.90000¥269.90
5¥250.12800¥1,250.64
10¥242.07400¥2,420.74
25¥231.83800¥5,795.95
Manufacturers Standard Package