Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
191440042
191440042
Molex - Quixon Quick Disconnect Terminals

0191440042

DigiKey Part Number
WM18361-ND
Manufacturer
Manufacturer Product Number
0191440042
Description
CONN SPADE TERM 10-12AWG #10 YEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-12 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Yellow
Packaging
Bulk
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Insulation Diameter
0.250" (6.35mm)
Stud/Tab Size
10 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.375" (9.53mm)
Length - Ring Center to Termination
0.301" (7.65mm)
Length - Overall
1.103" (28.02mm)
Length - Termination
0.550" (13.97mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.198" (5.03mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,546
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.85000¥3.85
10¥3.25900¥32.59
25¥3.05480¥76.37
50¥2.90780¥145.39
100¥2.76820¥276.82
250¥2.59416¥648.54
500¥2.47026¥1,235.13
1,000¥2.35227¥2,352.27
2,500¥2.20491¥5,512.27
Manufacturers Standard Package