


0190130033 | |
|---|---|
DigiKey Part Number | WM18717-ND |
Manufacturer | |
Manufacturer Product Number | 0190130033 |
Description | CONN QC RCPT/TAB 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190130033 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Stacked | Contact Material Brass |
Gender Female and Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.277" (7.03mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 1.030" (26.16mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.98700 | ¥49.87 |
| 25 | ¥4.67440 | ¥116.86 |
| 50 | ¥4.44920 | ¥222.46 |
| 100 | ¥4.23670 | ¥423.67 |
| 250 | ¥3.97092 | ¥992.73 |
| 500 | ¥3.78104 | ¥1,890.52 |
| 1,000 | ¥3.60051 | ¥3,600.51 |
| 2,500 | ¥3.37502 | ¥8,437.55 |












