
772-250-P-A | |
|---|---|
DigiKey Part Number | 3M155849-ND |
Manufacturer | |
Manufacturer Product Number | 772-250-P-A |
Description | CONN QC RCPT/TAB 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Features Butted Seam |
Gender Female and Male | Color Blue |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.99400 | ¥29.94 |
| 25 | ¥2.80840 | ¥70.21 |
| 50 | ¥2.67460 | ¥133.73 |
| 100 | ¥2.54630 | ¥254.63 |
| 250 | ¥2.38640 | ¥596.60 |
| 500 | ¥2.27226 | ¥1,136.13 |
| 1,000 | ¥2.16368 | ¥2,163.68 |
| 3,000 | ¥2.00217 | ¥6,006.51 |





