




0190070040 | |
|---|---|
DigiKey Part Number | WM18249-ND |
Manufacturer | |
Manufacturer Product Number | 0190070040 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190070040 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Yellow |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.260" (6.60mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.99000 | ¥5.99 |
| 10 | ¥5.09000 | ¥50.90 |
| 25 | ¥4.77360 | ¥119.34 |
| 50 | ¥4.54460 | ¥227.23 |
| 100 | ¥4.32800 | ¥432.80 |
| 250 | ¥4.05640 | ¥1,014.10 |
| 500 | ¥3.86266 | ¥1,931.33 |
| 1,000 | ¥3.67810 | ¥3,678.10 |
| 2,500 | ¥3.44778 | ¥8,619.45 |











