Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.110" (2.79mm) Dia | |
Length - Pin | 0.550" (13.97mm) | |
Length - Overall | 1.105" (28.07mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.250" (6.35mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Diameter - Barrel ID | 0.135" (3.43mm) | |
Diameter - Barrel OD | - | |
Material - Insulation | Vinyl | |
Length - Termination | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
10 | ¥2.23600 | ¥22.36 |
100 | ¥1.73820 | ¥173.82 |
1,000 | ¥1.24151 | ¥1,241.51 |
5,000 | ¥1.06416 | ¥5,320.80 |
10,000 | ¥0.99322 | ¥9,932.20 |