


0192120001 | |
|---|---|
DigiKey Part Number | 23-0192120001-ND |
Manufacturer | |
Manufacturer Product Number | 0192120001 |
Description | CONN WIRE PIN TERM 10-12AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG InsulKrimp Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192120001 Models |
Category | Insulation Insulated |
Manufacturer Molex | Termination Crimp |
Series | Color Yellow |
Packaging Bag | Contact Material Copper |
Part Status Active | Contact Finish Tin |
Pin Diameter Circular - 0.107" (2.72mm) Dia | Diameter - Barrel ID 0.126" (3.20mm) |
Length - Pin 0.450" (11.43mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.120" (28.45mm) | Length - Termination 0.545" (13.84mm) |
Wire Gauge 10-12 AWG | Base Product Number |
Insulation Diameter 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.75000 | ¥4.75 |
| 10 | ¥4.02000 | ¥40.20 |
| 25 | ¥3.76720 | ¥94.18 |
| 50 | ¥3.58660 | ¥179.33 |
| 100 | ¥3.41460 | ¥341.46 |
| 250 | ¥3.20012 | ¥800.03 |
| 500 | ¥3.04720 | ¥1,523.60 |
| 1,000 | ¥2.90153 | ¥2,901.53 |
| 2,500 | ¥2.71980 | ¥6,799.50 |

















