216-107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216-107

DigiKey Part Number
2946-216-107-ND
Manufacturer
Manufacturer Product Number
216-107
Description
FERRULE; SLEEVE FOR 4 MM / AWG 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
12 AWG (4.00mm²)
Length - Overall
10.00mm
Length - Pin
10.00mm
Color
Silver (Non-Insulated)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,862
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.83500¥8.35
25¥0.78080¥19.52
50¥0.74260¥37.13
100¥0.70700¥70.70
250¥0.66220¥165.55
500¥0.63062¥315.31
1,000¥0.60045¥600.45
3,000¥0.55560¥1,666.80
Manufacturers Standard Package