
216-110 | |
|---|---|
DigiKey Part Number | 2946-216-110-ND |
Manufacturer | |
Manufacturer Product Number | 216-110 |
Description | FERRULE; SLEEVE FOR 16 MM / AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 15.00mm | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.91900 | ¥19.19 |
| 25 | ¥1.79600 | ¥44.90 |
| 50 | ¥1.71020 | ¥85.51 |
| 100 | ¥1.62830 | ¥162.83 |
| 250 | ¥1.52588 | ¥381.47 |
| 500 | ¥1.45294 | ¥726.47 |
| 1,000 | ¥1.38348 | ¥1,383.48 |
| 2,500 | ¥1.29675 | ¥3,241.88 |







