216-413
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216-413

DigiKey Part Number
2946-216-413-ND
Manufacturer
Manufacturer Product Number
216-413
Description
FERRULE; SLEEVE FOR 25 MM / AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
4 AWG (25.00mm²)
Length - Overall
25.00mm
Length - Pin
25.00mm
Color
Silver (Non-Insulated)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 701
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.43000¥8.43
10¥7.17000¥71.70
25¥6.72160¥168.04
50¥6.39900¥319.95
100¥6.09380¥609.38
250¥5.71156¥1,427.89
500¥5.43866¥2,719.33
1,000¥5.17899¥5,178.99
2,500¥4.85476¥12,136.90
Manufacturers Standard Package