
216-103 | |
|---|---|
DigiKey Part Number | 2946-216-103-ND |
Manufacturer | |
Manufacturer Product Number | 216-103 |
Description | FERRULE; SLEEVE FOR 1 MM / AWG 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 216-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 8.00mm | |
Length - Pin | 8.00mm | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.42200 | ¥4.22 |
| 25 | ¥0.39360 | ¥9.84 |
| 50 | ¥0.37540 | ¥18.77 |
| 100 | ¥0.35810 | ¥35.81 |
| 250 | ¥0.33572 | ¥83.93 |
| 500 | ¥0.31954 | ¥159.77 |
| 1,000 | ¥0.30432 | ¥304.32 |
| 3,000 | ¥0.28155 | ¥844.65 |



















