
250-202 | |
|---|---|
DigiKey Part Number | 2946-250-202-ND |
Manufacturer | |
Manufacturer Product Number | 250-202 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 250-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 8 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.54100 | ¥55.41 |
| 25 | ¥4.82600 | ¥120.65 |
| 50 | ¥4.34980 | ¥217.49 |
| 140 | ¥3.76021 | ¥526.43 |
| 280 | ¥3.44275 | ¥963.97 |
| 560 | ¥3.18255 | ¥1,782.23 |
| 1,120 | ¥2.97302 | ¥3,329.78 |
| 5,040 | ¥2.65625 | ¥13,387.50 |



















