
735-500 | |
|---|---|
DigiKey Part Number | 2946-735-500-ND |
Manufacturer | |
Manufacturer Product Number | 735-500 |
Description | TEST PIN; 1 MM ; WITH SOLDER CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Test Pin Test Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Test Pin | |
For Use With/Related Products | Test Wire | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.31000 | ¥143.31 |
| 10 | ¥102.16900 | ¥1,021.69 |
| 25 | ¥90.96080 | ¥2,274.02 |
| 50 | ¥84.25920 | ¥4,212.96 |
| 100 | ¥78.87570 | ¥7,887.57 |
| 250 | ¥73.43608 | ¥18,359.02 |
| 500 | ¥70.34016 | ¥35,170.08 |
| 1,000 | ¥67.93316 | ¥67,933.16 |









