



250-103 | |
|---|---|
DigiKey Part Number | 2946-250-103-ND |
Manufacturer | |
Manufacturer Product Number | 250-103 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 250-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 5 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.58000 | ¥10.58 |
| 10 | ¥7.70700 | ¥77.07 |
| 25 | ¥6.71160 | ¥167.79 |
| 50 | ¥6.05820 | ¥302.91 |
| 100 | ¥5.49840 | ¥549.84 |
| 300 | ¥4.79657 | ¥1,438.97 |
| 500 | ¥4.53994 | ¥2,269.97 |
| 1,000 | ¥4.25248 | ¥4,252.48 |
| 5,000 | ¥3.79714 | ¥18,985.70 |





















