210-657
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-657

DigiKey Part Number
2946-210-657-ND
Manufacturer
Manufacturer Product Number
210-657
Description
OPERATING TOOL; BLADE: 3.5 X 0.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.5mm x 0.5mm Slotted Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
3.5mm x 0.5mm
Length - Blade
-
Length - Overall
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.68000¥94.68
5¥87.71000¥438.55
10¥84.89000¥848.90
25¥81.29600¥2,032.40
Manufacturers Standard Package