Parametric Equivalent
Parametric Equivalent

250-209 | |
|---|---|
DigiKey Part Number | 2946-250-209-ND |
Manufacturer | |
Manufacturer Product Number | 250-209 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 250-209 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 8 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.88000 | ¥26.88 |
| 10 | ¥19.15200 | ¥191.52 |
| 35 | ¥15.95543 | ¥558.44 |
| 70 | ¥14.55300 | ¥1,018.71 |
| 105 | ¥13.84781 | ¥1,454.02 |
| 280 | ¥12.45704 | ¥3,487.97 |
| 525 | ¥11.77019 | ¥6,179.35 |
| 1,015 | ¥11.19090 | ¥11,358.76 |
| 5,005 | ¥10.24188 | ¥51,260.61 |






















