
210-720 | |
|---|---|
DigiKey Part Number | 2946-210-720-ND |
Manufacturer | |
Manufacturer Product Number | 210-720 |
Description | OPERATING TOOL; BLADE: 3.5 X 0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.5mm x 0.5mm Slotted Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3.5mm x 0.5mm | |
Length - Blade | - | |
Length - Overall | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.75000 | ¥104.75 |
| 5 | ¥97.09800 | ¥485.49 |
| 10 | ¥93.97800 | ¥939.78 |
| 25 | ¥89.99800 | ¥2,249.95 |
















