216-124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216-124

DigiKey Part Number
2946-216-124-ND
Manufacturer
Manufacturer Product Number
216-124
Description
FERRULE; SLEEVE FOR 1.5 MM / AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
16 AWG (1.50mm²)
Length - Overall
6.00mm
Length - Pin
6.00mm
Color
Silver (Non-Insulated)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,430
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.42200¥4.22
25¥0.39360¥9.84
50¥0.37540¥18.77
100¥0.35810¥35.81
250¥0.33572¥83.93
500¥0.31954¥159.77
1,000¥0.30432¥304.32
3,000¥0.28155¥844.65
Manufacturers Standard Package