




2606-1104/010-000 | |
|---|---|
DigiKey Part Number | 2946-2606-1104/010-000-ND |
Manufacturer | |
Manufacturer Product Number | 2606-1104/010-000 |
Description | PCB TERMINAL BLOCK; LEVER; 6 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2606-1104/010-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 31 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.99000 | ¥108.99 |
| 10 | ¥77.43500 | ¥774.35 |
| 25 | ¥68.65960 | ¥1,716.49 |
| 60 | ¥62.15867 | ¥3,729.52 |
| 120 | ¥58.13567 | ¥6,976.28 |
| 300 | ¥54.06627 | ¥16,219.88 |
| 540 | ¥52.06433 | ¥28,114.74 |
| 1,020 | ¥50.32758 | ¥51,334.13 |
















