
3-179554-6 | |
|---|---|
DigiKey Part Number | A29574-ND |
Manufacturer | |
Manufacturer Product Number | 3-179554-6 |
Description | CONN PLUG HSG 12POS 5.08MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-179554-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.83000 | ¥32.83 |
| 10 | ¥27.89300 | ¥278.93 |
| 25 | ¥26.14160 | ¥653.54 |
| 50 | ¥24.89280 | ¥1,244.64 |
| 120 | ¥23.40050 | ¥2,808.06 |
| 360 | ¥21.65517 | ¥7,795.86 |
| 600 | ¥20.88878 | ¥12,533.27 |
| 1,080 | ¥20.04072 | ¥21,643.98 |
| 2,520 | ¥18.87887 | ¥47,574.75 |























