



3-179554-3 | |
|---|---|
DigiKey Part Number | A29571-ND |
Manufacturer | |
Manufacturer Product Number | 3-179554-3 |
Description | CONN PLUG HSG 6POS 5.08MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-179554-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.41000 | ¥23.41 |
| 10 | ¥19.85200 | ¥198.52 |
| 25 | ¥18.61040 | ¥465.26 |
| 50 | ¥17.72140 | ¥886.07 |
| 200 | ¥16.06900 | ¥3,213.80 |
| 400 | ¥15.30173 | ¥6,120.69 |
| 600 | ¥14.87032 | ¥8,922.19 |
| 1,000 | ¥14.34410 | ¥14,344.10 |
| 2,600 | ¥13.40952 | ¥34,864.75 |






















