


175289-2 | |
|---|---|
DigiKey Part Number | A29251-ND |
Manufacturer | |
Manufacturer Product Number | 175289-2 |
Description | CONN PIN 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175289-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-20 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥6.51700 | ¥65.17 |
| 25 | ¥6.10320 | ¥152.58 |
| 50 | ¥5.81220 | ¥290.61 |
| 100 | ¥5.53350 | ¥553.35 |
| 250 | ¥5.18696 | ¥1,296.74 |
| 500 | ¥4.93900 | ¥2,469.50 |
| 1,000 | ¥4.70323 | ¥4,703.23 |
| 3,000 | ¥4.35242 | ¥13,057.26 |


























