
178964-7 | |
|---|---|
DigiKey Part Number | A29541-ND |
Manufacturer | |
Manufacturer Product Number | 178964-7 |
Description | CONN PLUG HSG 16POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178964-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.04000 | ¥26.04 |
| 10 | ¥22.09700 | ¥220.97 |
| 25 | ¥20.71160 | ¥517.79 |
| 50 | ¥19.72060 | ¥986.03 |
| 150 | ¥18.24873 | ¥2,737.31 |
| 300 | ¥17.37770 | ¥5,213.31 |
| 600 | ¥16.54833 | ¥9,929.00 |
| 1,050 | ¥16.25148 | ¥17,064.05 |




















