1-179552-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-179552-2
1-179552-2
1-179552-2

1-179552-2

DigiKey Part Number
A29557-ND
Manufacturer
Manufacturer Product Number
1-179552-2
Description
CONN PLUG HSG 2POS 5.08MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1-179552-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,838
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
10¥6.10300¥61.03
25¥5.72080¥143.02
50¥5.44540¥272.27
100¥5.18580¥518.58
250¥4.86064¥1,215.16
500¥4.62844¥2,314.22
1,000¥4.40747¥4,407.47
2,500¥4.13150¥10,328.75
Manufacturers Standard Package