1-177648-5 | |
---|---|
DigiKey Part Number | A29850-ND |
Manufacturer | |
Manufacturer Product Number | 1-177648-5 |
Description | CONN PLUG HSG 5POS 3.81MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-177648-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.81000 | ¥8.81 |
10 | ¥8.19600 | ¥81.96 |
25 | ¥7.88880 | ¥197.22 |
50 | ¥7.81400 | ¥390.70 |
150 | ¥7.05133 | ¥1,057.70 |
300 | ¥6.82260 | ¥2,046.78 |
600 | ¥6.71043 | ¥4,026.26 |