Pin Contact Gold or PdNi +Gold 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold or PdNi +Gold 16-20 AWG Crimp
TE Connectivity Dynamic Series Signal and Power Connectors

175289-3

DigiKey Part Number
A29252-ND
Manufacturer
Manufacturer Product Number
175289-3
Description
CONN PIN 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
175289-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-20 AWG
Series
Contact Finish
Gold or PdNi +Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87,750
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
10¥8.56800¥85.68
25¥8.03200¥200.80
50¥7.64640¥382.32
100¥7.28090¥728.09
250¥6.82440¥1,706.10
500¥6.49840¥3,249.20
1,000¥6.18819¥6,188.19
3,000¥5.72670¥17,180.10
Manufacturers Standard Package